Part Details for W04G-E4/51. by Vishay Intertechnologies
Overview of W04G-E4/51. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W04G-E4/51.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC5248
|
Newark | Bridge Rectifier, 1Ph 1.5A 400V Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1.5A, Bridge Rectifier Case Style:Through Hole, No. Of Pins:4Pins, Forward Voltage Max:1V Rohs Compliant: Yes |Vishay W04G-E4/51. Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 18300 |
|
$0.4700 | Buy Now |