Part Details for VW3A31402 by Schneider Electric
Overview of VW3A31402 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VW3A31402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K4431
|
Newark | Emc Input Filter, Variable Speed Drive, Accessory Type:Emc Input Filter, For Use With:Schneider Electric Altivar, Lexium Series Variable Speed Drives & Motion Servo Drives, Product Range:- Rohs Compliant: Yes |Schneider Electric VW3A31402 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.5500 / $177.8600 | Buy Now |
DISTI #
4008-VW3A31402-ND
|
DigiKey | ADDITIONNAL EMC FILTER S1 S2 M3 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$149.9000 | Buy Now |
DISTI #
996-VW3A31402
|
Mouser Electronics | Enclosures for Industrial Automation EMC filter Sizes 1 2 M3 RoHS: Compliant | 0 |
|
$128.1800 / $137.6800 | Order Now |
DISTI #
71361932
|
RS | Additionnal EMC filter S1 S2 M3, 3-phase supply, 7 A | Schneider Electric VW3A31402 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$154.1600 | RFQ |
DISTI #
3215005
|
Farnell | EMC INPUT FILTER, VAR SPEED DRIVE, 7A RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$167.2952 | Buy Now |
Part Details for VW3A31402
VW3A31402 CAD Models
VW3A31402 Part Data Attributes
|
VW3A31402
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
VW3A31402
Schneider Electric
Three Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Schneider Electric | |
Approvals | EN; IEC | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 37 mm | |
Leakage Current-Max | 7 mA | |
Length | 195 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 7 A | |
Rated Voltage | 240 V | |
Width | 72 mm |