Part Details for VTX-146-625-225 by Vigortronix (UK) Ltd
Overview of VTX-146-625-225 by Vigortronix (UK) Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for VTX-146-625-225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7818
|
Newark | 625Va Toroidal Transformer 2X25V, Power Rating:625Va, Secondary Voltages:2 X 25V, Secondary Current Nom:12.5A, Transformer Mounting:Chassis, Primary Voltages:115V, 230V, Product Range:-, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Vigortronix VTX-146-625-225 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.9000 / $121.9500 | Buy Now |
DISTI #
2817714
|
element14 Asia-Pacific | 625VA TOROIDAL TRANSFORMER 2X25V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$83.7871 | Buy Now |
DISTI #
2817714
|
Farnell | 625VA TOROIDAL TRANSFORMER 2X25V RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$71.1508 / $80.3829 | Buy Now |
Part Details for VTX-146-625-225
VTX-146-625-225 CAD Models
VTX-146-625-225 Part Data Attributes:
|
VTX-146-625-225
Vigortronix (UK) Ltd
Buy Now
Datasheet
|
Compare Parts:
VTX-146-625-225
Vigortronix (UK) Ltd
Toroidal Power Transformer, 625VA,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VIGORTRONIX UK LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CE; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 144 mm | |
Height | 72 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 12.5 A | |
Output Current 2 | 12.5 A | |
Output Voltage 1 | 25 V | |
Output Voltage 2 | 25 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 625 VA |