Part Details for VTX-146-225-118 by SPC Multicomp
Overview of VTX-146-225-118 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for VTX-146-225-118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P8821
|
Newark | Toroidal Transformer, 225 Va, 2 X 18V, 6.3 A, Chassis Rohs Compliant: Yes |Multicomp Pro VTX-146-225-118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$62.7100 / $75.1100 | Buy Now |
Part Details for VTX-146-225-118
VTX-146-225-118 CAD Models
VTX-146-225-118 Part Data Attributes:
|
VTX-146-225-118
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
VTX-146-225-118
SPC Multicomp
Toroidal Power Transformer, 225VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 110 mm | |
Height | 50 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 6.3 A | |
Output Current 2 | 6.3 A | |
Output Voltage 1 | 18 V | |
Output Voltage 2 | 18 V | |
Primary Rating | SINGLE 230V | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 225 VA |