Part Details for VTX-121-3023-424 by Vigortronix (UK) Ltd
Overview of VTX-121-3023-424 by Vigortronix (UK) Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTX-121-3023-424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7797
|
Newark | 2.3Va Encaps Transformer 2 X 115V - 24V, Power Rating:2.3Va, Secondary Voltages:2 X 24V, Current Rating:48Ma, Isolation Transformer Primary Voltages:2 X 115V, Plug Type:-, Product Range:-, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Vigortronix VTX-121-3023-424 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$3.6500 / $4.8400 | Buy Now |
DISTI #
2817634
|
element14 Asia-Pacific | 2.3VA ENCAPS TRANSFORMER 2 X 115V - 24V RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$3.6094 / $4.1630 | Buy Now |
DISTI #
2817634
|
Farnell | 2.3VA ENCAPS TRANSFORMER 2 X 115V - 24V RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 5 |
|
$3.1811 / $4.8468 | Buy Now |
Part Details for VTX-121-3023-424
VTX-121-3023-424 CAD Models
VTX-121-3023-424 Part Data Attributes:
|
VTX-121-3023-424
Vigortronix (UK) Ltd
Buy Now
Datasheet
|
Compare Parts:
VTX-121-3023-424
Vigortronix (UK) Ltd
Power Transformer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VIGORTRONIX UK LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 27 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4200 V | |
Length | 32.6 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.048 A | |
Output Voltage 1 | 24 V | |
Output Voltage 2 | 24 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 2.3 VA | |
Width | 27.6 mm |