Part Details for VTX-121-3015-224 by Vigortronix (UK) Ltd
Overview of VTX-121-3015-224 by Vigortronix (UK) Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTX-121-3015-224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7779
|
Newark | 1.5Va Encapsulated Transformer 230V -24V, Power Rating:1.5Va, Secondary Voltages:2 X 24V, Current Rating:31Ma, Isolation Transformer Primary Voltages:1 X 230V, Plug Type:-, Product Range:-, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Vigortronix VTX-121-3015-224 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $4.0100 | Buy Now |
DISTI #
2817616
|
element14 Asia-Pacific | 1.5VA ENCAPSULATED TRANSFORMER 230V -24V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.9906 / $3.4558 | Buy Now |
DISTI #
2817616
|
Farnell | 1.5VA ENCAPSULATED TRANSFORMER 230V -24V RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.0299 / $2.8944 | Buy Now |
Part Details for VTX-121-3015-224
VTX-121-3015-224 CAD Models
VTX-121-3015-224 Part Data Attributes:
|
VTX-121-3015-224
Vigortronix (UK) Ltd
Buy Now
Datasheet
|
Compare Parts:
VTX-121-3015-224
Vigortronix (UK) Ltd
Power Transformer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VIGORTRONIX UK LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CE, UL, VDE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 24 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4200 V | |
Length | 32.6 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.031 A | |
Output Voltage 1 | 24 V | |
Output Voltage 2 | 24 V | |
Primary Rating | SINGLE 230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1.5 VA | |
Width | 27.6 mm |