Datasheets
VTX-121-3015-206 by: Vigortronix (UK) Ltd

Power Transformer,

Part Details for VTX-121-3015-206 by Vigortronix (UK) Ltd

Overview of VTX-121-3015-206 by Vigortronix (UK) Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VTX-121-3015-206

Part # Distributor Description Stock Price Buy
DISTI # 44AC7774
Newark 1.5Va Encapsulated Transformer 230V - 6V, Power Rating:1.5Va, Secondary Voltages:2 X 6V, Current Rating:125Ma, Isolation Transformer Primary Voltages:1 X 230V, Plug Type:-, Product Range:-, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Vigortronix VTX-121-3015-206 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 145
  • 1 $3.9900
  • 10 $3.8100
  • 25 $3.6100
  • 50 $3.4100
  • 100 $3.2800
  • 250 $3.0100
$3.0100 / $3.9900 Buy Now
DISTI # 5578-VTX-121-3015-206-ND
DigiKey PWR XFMR PCB ENCAP 1.5VA 230V Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT 10
In Stock
  • 1 $4.0500
$4.0500 Buy Now

Part Details for VTX-121-3015-206

VTX-121-3015-206 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VTX-121-3015-206 Part Data Attributes:

VTX-121-3015-206 Vigortronix (UK) Ltd
Buy Now Datasheet
Compare Parts:
VTX-121-3015-206 Vigortronix (UK) Ltd Power Transformer,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer VIGORTRONIX UK LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.31.40.35
Approvals CE, UL, VDE
Center Tap Feature 1 NO
Center Tap Feature 2 NO
Height 24 mm
Input Voltage-Nom 230 V
Isolation Voltage 4200 V
Length 32.6 mm
Mounting Feature THROUGH HOLE MOUNTED
Number of Secondary Winding 2
Output Current 1 0.125 A
Output Voltage 1 6 V
Output Voltage 2 6 V
Primary Rating SINGLE 230V
Surface Mount NO
Transformer Type POWER TRANSFORMER
VA Rating 1.5 VA
Width 27.6 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VTX-121-3015-206 by Vigortronix (UK) Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VTX-121-3015-206 by Vigortronix (UK) Ltd

  • Please alert me when VTX-121-3015-206 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VTX-121-3015-206 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VTX-121-3015-206 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VTX-121-3015-206 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VTX-121-3015-206.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VTX-121-3015-206 by Vigortronix (UK) Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: