Part Details for VTX-120-3803-412 by Vigortronix (UK) Ltd
Overview of VTX-120-3803-412 by Vigortronix (UK) Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTX-120-3803-412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R5164
|
Newark | Isolation Transformer, 3 Va, 2 X 115V, 2 X 12V, 125 Ma Rohs Compliant: Yes |Vigortronix VTX-120-3803-412 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$8.7800 / $11.5400 | Buy Now |
DISTI #
1712713
|
element14 Asia-Pacific | TRANSFORMER, 3VA, 2 X 12V RoHS: Compliant Min Qty: 1 Container: Each | 71 |
|
$9.0198 / $10.4074 | Buy Now |
DISTI #
1712713
|
Farnell | TRANSFORMER, 3VA, 2 X 12V RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 71 |
|
$8.1030 / $12.3988 | Buy Now |
Part Details for VTX-120-3803-412
VTX-120-3803-412 CAD Models
VTX-120-3803-412 Part Data Attributes:
|
VTX-120-3803-412
Vigortronix (UK) Ltd
Buy Now
Datasheet
|
Compare Parts:
VTX-120-3803-412
Vigortronix (UK) Ltd
Power Transformer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VIGORTRONIX UK LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 30 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4200 V | |
Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.125 A | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 3 VA | |
Width | 32 mm |