Part Details for VTP-01001 by Premier Magnetics
Overview of VTP-01001 by Premier Magnetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VTP-01001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2884-VTP-01001TB-ND
|
DigiKey | INDUCTOR,LOW COST TOROIDAL POWER Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
6048 In Stock |
|
$1.7500 / $5.0000 | Buy Now |
DISTI #
VTP-01001
|
Avnet Abacus | Toroidal Inductor, 10 uH, 1 A, 32 Milliohm (Alt: VTP-01001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 1 Days | Abacus - 3200 |
|
Buy Now |
Part Details for VTP-01001
VTP-01001 CAD Models
VTP-01001 Part Data Attributes:
|
VTP-01001
Premier Magnetics
Buy Now
Datasheet
|
Compare Parts:
VTP-01001
Premier Magnetics
General Purpose Inductor, 10uH, 1 Element, Powdered Iron-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PREMIER MAGNETICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Toroidal | |
Core Material | POWDERED IRON | |
DC Resistance | 0.032 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.33 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 5.59 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 8.38 mm | |
Package Length | 6.1 mm | |
Package Style | Radial | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |