Part Details for VS3V3BB1FST27N by ROHM Semiconductor
Overview of VS3V3BB1FST27N by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for VS3V3BB1FST27N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6522
|
Newark | Tvs Diode, 38W, 3.3V, Bidir, 0402 Rohs Compliant: Yes |Rohm VS3V3BB1FST27N Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0740 / $0.3850 | Buy Now |
DISTI #
846-VS3V3BB1FST27NCT-ND
|
DigiKey | TVS DIODE 3.3VWM 7.6VC SMD0402 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26690 In Stock |
|
$0.0563 / $0.3700 | Buy Now |
DISTI #
VS3V3BB1FST27N
|
Avnet Americas | Diode TVS Single Bi-Dir 3.3V 38W 2-Pin SOD-992 Emboss T/R - Tape and Reel (Alt: VS3V3BB1FST27N) RoHS: Compliant Min Qty: 27000 Package Multiple: 27000 Container: Reel | 0 |
|
$0.0544 / $0.0648 | Buy Now |
DISTI #
755-VS3V3BB1FST27N
|
Mouser Electronics | ESD Suppressors / TVS Diodes RASMID Series - Transient Voltage Suppressor - VS3V3BB1FS is the TVS diode which is ideal for I-F protection in electronic devices and 01005(0402)-size. Low clamping voltage and high surge resistance provide superior protection. RoHS: Compliant | 53895 |
|
$0.0560 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 27000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0585 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 100 |
|
$0.0500 / $0.2480 | Buy Now |
Part Details for VS3V3BB1FST27N
VS3V3BB1FST27N CAD Models
VS3V3BB1FST27N Part Data Attributes
|
VS3V3BB1FST27N
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
VS3V3BB1FST27N
ROHM Semiconductor
Trans Voltage Suppressor Diode, 38W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-XBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-05-17 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e4 | |
Non-rep Peak Rev Power Dis-Max | 38 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.1 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |