Part Details for VS-VSKT250-16PBF by Vishay Semiconductors
Overview of VS-VSKT250-16PBF by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-VSKT250-16PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-VSKT250-16PBFGI-ND
|
DigiKey | MOD THY/THY 1600V 250A MAGNA-PAK Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1 In Stock |
|
$196.0820 / $209.3500 | Buy Now |