Part Details for VPT230-2170 by Triad Magnetics
Overview of VPT230-2170 by Triad Magnetics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for VPT230-2170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R8055
|
Newark | Transformer, Toroidal, 2 X 115V, 500Va, Power Rating:500Va, Secondary Voltages:2 X 115V, Winding Type:Dual Primary, Dual Secondary, Toroid Center:Open, Transformer Mounting:Chassis Mount, Transformer Terminals:Wire Leaded Rohs Compliant: Yes |Triad Magnetics VPT230-2170 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$128.0600 | Buy Now |
DISTI #
237-1357-ND
|
DigiKey | PWR XFMR TOROIDAL 500VA CHAS MT Min Qty: 1 Lead time: 19 Weeks Container: Box |
196 In Stock |
|
$87.2000 / $93.1300 | Buy Now |
DISTI #
553-VPT230-2170
|
Mouser Electronics | Power Transformers POWER XFMR 230.0VCT@2.17A UL/CE TOROIDAL MOUNT RoHS: Compliant | 30 |
|
$90.4400 / $96.9500 | Buy Now |
DISTI #
70218111
|
RS | TRANSFORMER, POWER TOROID, 500VA, 115/230VAC, 230VCT@2.17A, 115V@4.34A | Triad Magnetics VPT230-2170 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$96.8300 | RFQ |
|
Future Electronics | VPT Series 500 VA 4.34 A Dual Bobbin Insulated Chassis Mount Power Transformer RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Container: Box | 0Box |
|
$110.0800 / $113.4900 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 500VA 8 Terminal Wire Lead Center Single Hole |
32 In Stock 412 Factory Stock |
|
$83.8000 / $92.6700 | Buy Now |
DISTI #
1785732
|
element14 Asia-Pacific | TRANSFORMER, TOROIDAL, 2 X 115V, 500VA RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$93.1752 / $99.5100 | Buy Now |
DISTI #
1785732
|
Farnell | TRANSFORMER, TOROIDAL, 2 X 115V, 500VA RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Each | 5 |
|
$140.9077 | Buy Now |
|
Master Electronics | Power Transformer 4000VAC 500VA 8 Terminal Wire Lead Center Single Hole |
32 In Stock 412 Factory Stock |
|
$83.8000 / $92.6700 | Buy Now |
|
Neutron USA | Power Transformers 230.0V CT @ 2.17A 115V @4.34A Parallel | 50 |
|
$270.6700 | Buy Now |
Part Details for VPT230-2170
VPT230-2170 CAD Models
VPT230-2170 Part Data Attributes:
|
VPT230-2170
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPT230-2170
Triad Magnetics
Toroidal Power Transformer, 500VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CE, CUL, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 141 mm | |
Height | 66 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 4.34 A | |
Output Current 2 | 4.34 A | |
Output Voltage 1 | 115 V | |
Output Voltage 2 | 115 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 500 VA |