Part Details for VPS28-4600 by Triad Magnetics
Overview of VPS28-4600 by Triad Magnetics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPS28-4600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9233
|
Newark | Power Xfmr 28.0Vct@4.6A Ul/Csa/Vde Chassis Mount/Vps28-4600 Rohs Compliant: Yes |Triad Magnetics VPS28-4600 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$34.1600 / $37.1400 | Buy Now |
DISTI #
237-1281-ND
|
DigiKey | PWR XFMR LAMINATED 130VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
74 In Stock |
|
$26.0000 / $31.4700 | Buy Now |
DISTI #
553-VPS28-4600
|
Mouser Electronics | Power Transformers POWER XFMR 28.0Vct@4.6A UL/CSA/VDE CHASSIS MOUNT/VPS28-4600 RoHS: Compliant | 25 |
|
$26.0000 / $31.4600 | Buy Now |
DISTI #
70218351
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 14/28VAC, +30C | Triad Magnetics VPS28-4600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.2700 / $31.4700 | RFQ |
|
Future Electronics | POWER XFMR 28.0Vct@4.6A UL/CSA/VDE CHASSIS MOUNT RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Box | 0Box |
|
$33.5000 / $34.3600 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 130VA 12Term. Quick Connect Flange Mount | 88 Factory Stock |
|
$27.7000 / $36.6100 | Buy Now |
DISTI #
3792505
|
element14 Asia-Pacific | POWER XFMR 28.0Vct@4.6A UL/CSA/VDE CHASSIS MOUNT/VPS28-4600 RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$27.7733 / $33.6113 | Buy Now |
DISTI #
3792505
|
Farnell | POWER XFMR 28.0Vct@4.6A UL/CSA/VDE CHASSIS MOUNT/VPS28-4600 37B9233 RoHS: Compliant Min Qty: 1 Lead time: 54 Weeks, 4 Days Container: Each | 10 |
|
$36.2384 / $39.3945 | Buy Now |
|
Master Electronics | Power Transformer 4000VAC 130VA 12Term. Quick Connect Flange Mount | 88 Factory Stock |
|
$27.7000 / $36.6100 | Buy Now |
|
Neutron USA | Power Transformers 130VA 28VCT at 4.6A 14V at 9.2A | 50 |
|
$100.5400 | Buy Now |
Part Details for VPS28-4600
VPS28-4600 CAD Models
VPS28-4600 Part Data Attributes:
|
VPS28-4600
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPS28-4600
Triad Magnetics
Split Bobbin Power Transformer, 130VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CE, CSA, CUL, TUV, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 85.72 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 71.42 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 9.2 A | |
Output Current 2 | 9.2 A | |
Output Voltage 1 | 14 V | |
Output Voltage 2 | 14 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 130 VA | |
Width | 68.25 mm |