-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22.3uH, 20%, 6 Element, Ferrite-Core, SMD, 8383, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VPH5-0155-R
|
Avnet Americas | Inductor, Coupled, 22.3 uH, 71.1 Milliohm, 1.7 A, 21mm x 21mm x 10.8mm - Trays (Alt: VPH5-0155-R) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$7.1552 / $7.9378 | Buy Now |
DISTI #
704-VPH5-0155-R
|
Mouser Electronics | Power Inductors - SMD 22.3uH 1.05A 0.0711ohms RoHS: Compliant | 0 |
|
$7.3700 / $9.9900 | Order Now |
|
Future Electronics | VPH5 Series 22.3 uH 0.0711 Ohm Surface Mount Inductor and Transformer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$7.2300 / $7.5900 | Buy Now |
DISTI #
79662659
|
Verical | Inductor Power Wirewound 22.3uH 20% Ferrite 1.7A 0.0711Ohm DCR Bulk Min Qty: 6 Package Multiple: 3 Date Code: 2415 | Americas - 315 |
|
$12.3630 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
VPH5-0155-R
|
TTI | Power Inductors - SMD 22.3uH 1.05A 0.0711ohms pbFree: Pb-Free Min Qty: 35 Package Multiple: 5 Container: Tray | Americas - 0 |
|
$6.6500 / $7.3400 | Buy Now |
DISTI #
VPH5-0155-R
|
Avnet Americas | Inductor, Coupled, 22.3 uH, 71.1 Milliohm, 1.7 A, 21mm x 21mm x 10.8mm - Trays (Alt: VPH5-0155-R) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$7.1552 / $7.9378 | Buy Now |
DISTI #
VPH5-0155-R
|
Avnet Americas | Inductor, Coupled, 22.3 uH, 71.1 Milliohm, 1.7 A, 21mm x 21mm x 10.8mm - Trays (Alt: VPH5-0155-R) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$7.1552 / $7.9378 | Buy Now |
DISTI #
VPH5-0155-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 35 | 0 |
|
$5.0100 / $7.4100 | Buy Now |
DISTI #
VPH5-0155-R
|
Avnet Abacus | Inductor, Coupled, 22.3 uH, 71.1 Milliohm, 1.7 A, 21mm x 21mm x 10.8mm (Alt: VPH5-0155-R) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VPH5-0155-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
VPH5-0155-R
Eaton Corporation
General Purpose Inductor, 22.3uH, 20%, 6 Element, Ferrite-Core, SMD, 8383, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 8383 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0711 Ω | |
Inductance-Nom (L) | 22.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.8 mm | |
Package Length | 21 mm | |
Package Style | SMT | |
Package Width | 21 mm | |
Packing Method | Bulk | |
Rated Current-Max | 1.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Tolerance | 20% |