Part Details for VNQ660SP by STMicroelectronics
Overview of VNQ660SP by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VNQ660SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | QUAD CHANNEL HIGH SIDE SOLID STATE RELAY | IC DRIVER QUAD 36V 6A POWERSO-10 | 30000 |
|
RFQ |
Part Details for VNQ660SP
VNQ660SP CAD Models
VNQ660SP Part Data Attributes:
|
VNQ660SP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNQ660SP
STMicroelectronics
QUAD CHANNEL HIGH SIDE SOLID STATE RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | POWER, SO-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 9.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP10,.55FL | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 140 µs | |
Turn-on Time | 70 µs | |
Width | 7.5 mm |
Alternate Parts for VNQ660SP
This table gives cross-reference parts and alternative options found for VNQ660SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNQ660SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNQ660SPTR-E | QUAD CHANNEL HIGH SIDE SOLID STATE RELAY | STMicroelectronics | VNQ660SP vs VNQ660SPTR-E |
VNQ660SP13TR | QUAD CHANNEL HIGH SIDE SOLID STATE RELAY | STMicroelectronics | VNQ660SP vs VNQ660SP13TR |