-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad channel high side driver with analog current sense for automotive applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7977
|
Newark | Power Load Sw, Aec-Q100, 13V, Powersso24, Power Load Switch Type:High Side, Input Voltage:13V, Current Limit:5.4A, On State Resistance:0.16Ohm, Ic Case/Package:Powersso, No. Of Pins:24Pins, Thermal Protection:Yes, Product Range:- Rohs Compliant: Yes |Stmicroelectronics VNQ5160KTR-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 65196 |
|
$3.5600 / $6.3000 | Buy Now |
DISTI #
57P5133
|
Newark | Not Applicable |Stmicroelectronics VNQ5160KTR-E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-11476-1-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 PWRSSO24 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3174 In Stock |
|
$2.6627 / $5.3100 | Buy Now |
DISTI #
VNQ5160KTR-E
|
Avnet Americas | Power Switch Hi Side 5A 24-Pin PowerSSO EP T/R - Tape and Reel (Alt: VNQ5160KTR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 12000 |
|
$2.5868 / $2.9436 | Buy Now |
DISTI #
511-VNQ5160KTR-E
|
Mouser Electronics | Power Switch ICs - Power Distribution Quad Ch HiSide Drivr RoHS: Compliant | 7692 |
|
$2.4700 / $5.2500 | Buy Now |
|
STMicroelectronics | Quad channel high side driver with analog current sense for automotive applications RoHS: Compliant Min Qty: 1 | 7692 |
|
$2.8400 / $5.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 8000Reel |
|
$2.4900 | Buy Now |
|
Future Electronics | POWERSSO24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 4000Reel |
|
$2.1400 | Buy Now |
|
Future Electronics | POWERSSO24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.3400 | Buy Now |
DISTI #
VNQ5160KTR-E
|
TME | IC: power switch, high-side, 5.4A, PowerSSO24, 4.5÷36V, reel,tape Min Qty: 1 | 0 |
|
$4.2000 / $7.5800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNQ5160KTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNQ5160KTR-E
STMicroelectronics
Quad channel high side driver with analog current sense for automotive applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, POWERSSO-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP24,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.47 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 15 µs | |
Turn-on Time | 15 µs | |
Width | 7.5 mm |