-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OMNIFET: fully autoprotected Power MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1494
|
Newark | Mosfet Transistor, N Channel, 18 A, 80 V, 28 Mohm, 10 V, 3 V Rohs Compliant: Yes |Stmicroelectronics VNP35N07-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 689 |
|
$4.0600 / $6.3600 | Buy Now |
DISTI #
497-19754-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 TO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6012 / $5.3400 | Buy Now |
DISTI #
VNP35N07-E
|
Avnet Americas | Power Switch Lo Side 35A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: VNP35N07-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$2.6054 / $2.9648 | Buy Now |
DISTI #
511-VNP35N07-E
|
Mouser Electronics | MOSFET N-Ch 70V 35A OmniFET RoHS: Compliant | 0 |
|
$2.7600 / $5.3400 | Order Now |
|
STMicroelectronics | OMNIFET: fully autoprotected Power MOSFET RoHS: Compliant Min Qty: 1 | 0 |
|
$3.1600 / $5.2300 | Buy Now |
|
Future Electronics | VNP35N07 Series 18 V 35 A 280 mOhm Fully Autoprotected Power Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$4.3700 / $4.7100 | Buy Now |
|
Future Electronics | VNP35N07 Series 18 V 35 A 280 mOhm Fully Autoprotected Power Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.7100 / $2.9700 | Buy Now |
|
Future Electronics | VNP35N07 Series 18 V 35 A 280 mOhm Fully Autoprotected Power Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$4.3700 / $5.0900 | Buy Now |
|
Future Electronics | VNP35N07 Series 18 V 35 A 280 mOhm Fully Autoprotected Power Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$4.3700 / $5.0900 | Buy Now |
DISTI #
VNP35N07
|
TME | IC: power switch, low-side, 35A, Ch: 1, THT, TO220-3, tube Min Qty: 1 | 748 |
|
$3.2800 / $5.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNP35N07-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNP35N07-E
STMicroelectronics
OMNIFET: fully autoprotected Power MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | COMPLEX | |
DS Breakdown Voltage-Min | 60 V | |
Drain-source On Resistance-Max | 0.035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1350 ns | |
Turn-on Time-Max (ton) | 800 ns |