-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive fully integrated H-bridge motor driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VNH5019A-E-ND
|
DigiKey | IC MTR DRV 5.5-24V MULTIPWRSO-30 Lead time: 52 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
VNH5019A-E
|
Avnet Americas | H-Bridge Motor Driver 30-Pin PowerSO - Rail/Tube (Alt: VNH5019A-E) RoHS: Compliant Min Qty: 435 Package Multiple: 435 Container: Tube | 0 |
|
RFQ | |
DISTI #
VNH5019A-E
|
Avnet Americas | H-Bridge Motor Driver 30-Pin PowerSO - Rail/Tube (Alt: VNH5019A-E) RoHS: Compliant Min Qty: 435 Package Multiple: 435 Container: Tube | 0 |
|
RFQ | |
DISTI #
2473557
|
Farnell | MOTOR DRIVER, H-BRIDGE, MULTIPOWERSO-30 RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$3.9036 / $10.0413 | Buy Now |
|
Win Source Electronics | IC MTR DRV 5.5-24V MULTIPWRSO-30 | 39900 |
|
$9.4210 / $14.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNH5019A-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNH5019A-E
STMicroelectronics
Automotive fully integrated H-bridge motor driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-30 | |
Pin Count | 30 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | FULL BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e3 | |
Length | 17.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm |