Part Details for VMCG-65-MPBK-K by Essentra Components
Overview of VMCG-65-MPBK-K by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VMCG-65-MPBK-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1317
|
Newark | Card Guide, Vertical Mount, Nylon, Pcb, Accessory Type:Vertical Mount Card Guide, For Use With:Pc Boards, Guide Width:19Mm, Guide Length:65Mm, Product Range:-, Colour:Gray Rohs Compliant: Yes |Essentra Components VMCG-65-MPBK-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$4.3700 / $4.9600 | Buy Now |
DISTI #
RPC1881-ND
|
DigiKey | CARD GUIDE VERTICAL MOUNT 2.56" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6566 In Stock |
|
$2.2798 / $4.2200 | Buy Now |
DISTI #
144-VMCG-65-MPBK-K
|
Mouser Electronics | Racks & Rack Cabinet Accessories Card Guide,Vert Mnt,Grey,65MM Hgt, Card Guide,Vert Mount,Grey RoHS: Compliant | 995 |
|
$3.8200 / $4.2200 | Buy Now |
|
Future Electronics | VMCG Series Glass Filled Nylon with Brass Inserts Vertical Mount Card Guides RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.4600 / $5.1600 | Buy Now |
|
Bisco Industries | 109 |
|
Buy Now | ||
|
Onlinecomponents.com | Vertical Card Guide - M3 - Gray - Height 65.0 mm (2.559 in) RoHS: Compliant |
1738 In Stock |
|
$2.0400 / $6.2600 | Buy Now |
DISTI #
RICVMCG-65-MPBK-K
|
DB Roberts | CARD GUIDE,VERT MNT,GREY,65MM | 0 |
|
RFQ | |
|
Master Electronics | Vertical Card Guide - M3 - Gray - Height 65.0 mm (2.559 in) RoHS: Compliant |
1738 In Stock |
|
$2.0400 / $6.2600 | Buy Now |