-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 2020-12M, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLS2012ET-4R7M by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y5121
|
Newark | Surface Mount Power Inductor, Vls-E Series, 4.7 H, 20%, Shielded, 0.336 Ohm, 840 Ma Rohs Compliant: ... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1520 / $0.3140 | Buy Now |
DISTI #
445-6604-1-ND
|
DigiKey | FIXED IND 4.7UH 700MA 336MOHM SM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5789 In Stock |
|
$0.0963 / $0.3100 | Buy Now |
DISTI #
VLS2012ET-4R7M
|
Avnet Americas | Ind Power Shielded Wirewound 4.7uH 20% 1MHz 840mA T/R - Tape and Reel (Alt: VLS2012ET-4R7M) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1302 | Buy Now |
DISTI #
810-VLS2012ET-4R7M
|
Mouser Electronics | Power Inductors - SMD RECOMMENDED ALT 810-VLS201610CX4R7M1 RoHS: Compliant | 1700 |
|
$0.0960 / $0.3100 | Buy Now |
DISTI #
E02:0323_07176119
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 0.84A 0.336Ohm DCR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Date Code: 2441 | Europe - 16000 |
|
$0.1253 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.1027 | Buy Now |
DISTI #
85536853
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 0.84A 0.336Ohm DCR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2441 | Americas - 16000 |
|
$0.1239 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLS2012ET-4R7M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VLS2012ET-4R7M
TDK Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 2020-12M, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0808 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |