Part Details for VLCF4020T-2R2N1R7 by TDK Epcos
Overview of VLCF4020T-2R2N1R7 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLCF4020T-2R2N1R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.72A 2.2uH 30% 1.72A SMD4x4mm Power Inductors ROHS | 1740 |
|
$0.2007 / $0.3246 | Buy Now |