There are no models available for this part yet.
Overview of VKME1001C681MV by Bolymin Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VKME1001C681MV by Bolymin Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 680uF 16V 1.33A100kHz 20% SMDD10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS | 10 |
|
$0.1185 / $0.2066 | Buy Now |