Part Details for VI1VO14642AT by EBV Chips
Overview of VI1VO14642AT by EBV Chips
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI1VO14642AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VO14642AT
|
Avnet Silica | Relay SSR 50mA 1.5V DC-IN 2A 60V AC/DC-OUT (Alt: VO14642AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Silica - 0 |
|
Buy Now |