Part Details for VI0501550000G by Anytek Technology Corporation Ltd
Overview of VI0501550000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI0501550000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK9525
|
Newark | Tb, Wire To Brd, R/A, 5Way, 12Awg Rohs Compliant: Yes |Amphenol Anytek VI0501550000G Min Qty: 3060 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7570 | Buy Now |
DISTI #
609-3930-ND
|
DigiKey | TERM BLK 5POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3081 In Stock |
|
$0.4320 / $1.2600 | Buy Now |
DISTI #
72303764
|
RS | VI-5.0-5P-180D, Green(RAL6018/T),Zinc, Contact, with, bright, Tin, plated, B/M, clamp | Amphenol - Anytek VI0501550000G RoHS: Compliant Min Qty: 3060 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4900 / $0.5300 | RFQ |
DISTI #
ANYVI0501550000G
|
Heilind Electronics | VI-5.0-5P-180D GREENRAL6018T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Tb, Wire To Brd, R/A, 5Way, 12Awg Rohs Compliant: Yes |Amphenol Anytek VI0501550000G RoHS: Compliant |
3060 In Stock |
|
$0.4309 / $0.5593 | Buy Now |
DISTI #
VI0501550000G
|
TME | Connector: PCB terminal block, terminal, Plating: tinned, on PCBs Min Qty: 250 | 0 |
|
$0.5110 | RFQ |
DISTI #
ANYVI0501550000G
|
Interstate Connecting Components | VI-5.0-5P-180D GREENRAL6018T | 0 |
|
Buy Now | |
|
Master Electronics | Tb, Wire To Brd, R/A, 5Way, 12Awg Rohs Compliant: Yes |Amphenol Anytek VI0501550000G RoHS: Compliant |
3060 In Stock |
|
$0.4309 / $0.5593 | Buy Now |