Part Details for VI0501550000G by Amphenol Corporation
Overview of VI0501550000G by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI0501550000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VI0501550000G
|
Avnet Americas | VI05015500J0G - Bulk (Alt: VI0501550000G) Min Qty: 3060 Package Multiple: 255 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4441 / $0.4770 | Buy Now |
DISTI #
VI0501550000G
|
Avnet Americas | Wire-To-Board Terminal Block, Fixed, 5 mm, 5 Positions, 28 AWG, 12 AWG, 2.5 mm², Screw - Bulk (Alt: VI0501550000G) RoHS: Not Compliant Min Qty: 3060 Package Multiple: 255 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4441 / $0.4770 | Buy Now |
DISTI #
VI0501550000G
|
Avnet Americas | Wire-To-Board Terminal Block, Fixed, 5 mm, 5 Positions, 28 AWG, 12 AWG, 2.5 mm², Screw - Bulk (Alt: VI0501550000G) RoHS: Not Compliant Min Qty: 3060 Package Multiple: 255 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4441 / $0.4770 | Buy Now |
DISTI #
VI0501550000G
|
Avnet Americas | Wire-To-Board Terminal Block, Fixed, 5 mm, 5 Positions, 28 AWG, 12 AWG, 2.5 mm², Screw - Bulk (Alt: VI0501550000G) RoHS: Not Compliant Min Qty: 3060 Package Multiple: 255 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4441 / $0.4770 | Buy Now |
DISTI #
VI0501550000G
|
Avnet Abacus | BENVI0501550000G (Alt: VI0501550000G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Abacus - 250 |
|
Buy Now |
Part Details for VI0501550000G
VI0501550000G CAD Models
VI0501550000G Part Data Attributes:
|
VI0501550000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VI0501550000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |