Part Details for VERSAFLEX-FR-3/4-09-SP by TE Connectivity
Overview of VERSAFLEX-FR-3/4-09-SP by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VERSAFLEX-FR-3/4-09-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9349
|
Newark | Sleeving, Expandable , 19.05Mm, Black/White Tracer, per M, Sleeving/Tubing Type:Expandable, Sleeving Material:Pe (Polyester), Sleeving Colour:Black/White, Internal Diameter:19.05Mm, Length - Metric:75M, Length - Imperial:246Ft Rohs Compliant: Yes |Raychem Te Connectivity VERSAFLEX-FR-3/4-09-SP Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: METER | 1275 |
|
$2.7700 | Buy Now |
DISTI #
A124547-01-ND
|
DigiKey | SLEEVING 0.748" X 3.28' BLK/WHT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
52 In Stock |
|
$3.0527 / $5.0900 | Buy Now |
DISTI #
A124547-75-ND
|
DigiKey | SLEEVING 0.748" X 75M BLACK/WHT Min Qty: 1 Lead time: 27 Weeks Container: Spool |
4 In Stock |
|
$178.1340 / $184.7300 | Buy Now |
DISTI #
A124547-10-ND
|
DigiKey | SLEEVING 0.748" X 32.81' BLK/WHT Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8250 / $37.1400 | Buy Now |
DISTI #
A124547-05-ND
|
DigiKey | SLEEVING 0.748" X 16.41' BLK/WHT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7646 / $20.6200 | Buy Now |
DISTI #
A124547-25-ND
|
DigiKey | SLEEVING 0.748" X 82.03' BLK/WHT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.8766 / $77.9600 | Buy Now |
DISTI #
650-VERSFLXFR3/409SP
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit BRAID .748_ BK/WH PRICE PER METER | 1200 |
|
$2.2800 / $2.5300 | Buy Now |
DISTI #
70100960
|
RS | Sleeving, Expandable, Braided, Polyester, Flame-Retardant, 3/4 in., 75 Meters | TE Connectivity VERSAFLEX-FR-3/4-09-SP RoHS: Compliant Min Qty: 6 Package Multiple: 75 Container: ft. Coil | 0 |
|
$184.7300 | RFQ |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyester White Spool RoHS: Compliant |
1875 In Stock |
|
$2.2100 / $2.4100 | Buy Now |
DISTI #
60843863
|
Verical | Expandable, Braided, Polyester Sleeving Min Qty: 75 Package Multiple: 75 Date Code: 2151 | Americas - 1875 |
|
$2.7620 / $3.1921 | Buy Now |
Part Details for VERSAFLEX-FR-3/4-09-SP
VERSAFLEX-FR-3/4-09-SP CAD Models
VERSAFLEX-FR-3/4-09-SP Part Data Attributes:
|
VERSAFLEX-FR-3/4-09-SP
TE Connectivity
Buy Now
|
Compare Parts:
VERSAFLEX-FR-3/4-09-SP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |