-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6494
|
Newark | Pin Photodiode, 940Nm, Smd, No. Of Pins:4Pins, Diode Case Style:Smd, Wavelength Of Peak Sensitivity:940Nm, Angle Of Half Sensitivity ±:65°, Dark Current:2000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:110°C, Rohs Compliant: Yes |Vishay VEMD5010X01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1653 |
|
$0.8120 / $1.7300 | Buy Now |
DISTI #
VEMD5010X01
|
Avnet Americas | Photodiode PIN Chip 940nm 4-Pin SMD T/R - Tape and Reel (Alt: VEMD5010X01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7580 | Buy Now |
DISTI #
78-VEMD5010X01
|
Mouser Electronics | Photodiodes Top view 430-1100nm +/-65 deg RoHS: Compliant | 2420 |
|
$0.5360 / $1.6600 | Buy Now |
|
Future Electronics | VEMD5010X01 Series 940 nm ±65° deg Surface Mount Silicon PIN Photodiode RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5500 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.8576 / $2.1440 | Buy Now | |
DISTI #
VEMD5010X01
|
Avnet Americas | Photodiode PIN Chip 940nm 4-Pin SMD T/R - Tape and Reel (Alt: VEMD5010X01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7580 | Buy Now |
DISTI #
VEMD5010X01
|
TME | PIN photodiode, SMD, 940nm, 430÷1100nm, 65°, flat, black Min Qty: 1 | 0 |
|
$0.5860 / $1.0840 | RFQ |
DISTI #
IR6441
|
Rutronik | PHOTODIODE AEC-Q101 48uA TOPVIE RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5303 / $0.6629 | Buy Now |
DISTI #
VEMD5010X01
|
Avnet Asia | Photodiode PIN Chip 940nm 4-Pin SMD T/R (Alt: VEMD5010X01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.4059 / $0.4950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VEMD5010X01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VEMD5010X01
Vishay Intertechnologies
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AEC-Q101 | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.048 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 940 nm | |
Reverse Breakdown Voltage-Min | 20 V | |
Reverse Voltage-Max | 20 V | |
Semiconductor Material | Silicon | |
Shape | SQUARE | |
Surface Mount | YES |