Part Details for VDZT2R6.2B by ROHM Semiconductor
Overview of VDZT2R6.2B by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for VDZT2R6.2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | DIODE ZENER 6.2V 100MW VMD2 Min Qty: 1 | 100-Authorized Distributor |
|
$0.0800 / $0.4200 | Buy Now |
Part Details for VDZT2R6.2B
VDZT2R6.2B CAD Models
VDZT2R6.2B Part Data Attributes:
|
VDZT2R6.2B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
VDZT2R6.2B
ROHM Semiconductor
Zener Diode, 6.2V V(Z), 2.18%, 0.1W, Silicon, Unidirectional, VMD2, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VMD2, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.1 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.18% | |
Working Test Current | 5 mA |
Alternate Parts for VDZT2R6.2B
This table gives cross-reference parts and alternative options found for VDZT2R6.2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDZT2R6.2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDZ6.2B | Zener Diode, 6.2V V(Z), 2.18%, 0.1W, Silicon, Unidirectional, ULTRA MINI, VMN2, 2 PIN | ROHM Semiconductor | VDZT2R6.2B vs CDZ6.2B |
VDZTE-176.2B | Zener Diode, 6.2V V(Z), 2.18%, 0.1W, Silicon, Unidirectional, ULTRA SMALL, VMD2, 2 PIN | ROHM Semiconductor | VDZT2R6.2B vs VDZTE-176.2B |
KDZ6.2VVY | Zener Diode, 6.2V V(Z), 2.18%, 0.1W, Silicon, Unidirectional, VSC, 2 PIN | KEC | VDZT2R6.2B vs KDZ6.2VVY |
CDZFH6.2B | Zener Diode, 6.2V V(Z), 2.18%, 0.1W, Silicon, Unidirectional, VMN2, 2 PIN | ROHM Semiconductor | VDZT2R6.2B vs CDZFH6.2B |
VDZFH6.2B | Zener Diode, 6.2V V(Z), 2.18%, 0.1W, Silicon, Unidirectional, VMD2, 2 PIN | ROHM Semiconductor | VDZT2R6.2B vs VDZFH6.2B |