Part Details for VCNL4035X01-GS18 by Vishay Intertechnologies
Overview of VCNL4035X01-GS18 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCNL4035X01-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC5519
|
Newark | Photo Sensor, I2C, -40 To 105 Deg C, Smd, Supply Voltage Min:2.5V, Supply Voltage Max:3.6V, Ambient Light Sensor Case Style:Smd, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Na |Vishay VCNL4035X01-GS18 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 | Buy Now |
DISTI #
VCNL4035X01-GS18
|
Avnet Americas | Proximity and Ambient Light Sensor - Tape and Reel (Alt: VCNL4035X01-GS18) RoHS: Not Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.4290 | Buy Now |
DISTI #
78-VCNL4035X01-GS18
|
Mouser Electronics | Proximity Sensors PS, ALS, Muxx, Drvr AEC-Q101 Qualified RoHS: Compliant | 6824 |
|
$1.0900 / $2.5900 | Buy Now |
|
Future Electronics | Integrated Proximity and Ambient Light Sensor With I2C and Interrupt Function RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
DISTI #
VCNL4035X01-GS18
|
TTI | Proximity Sensors PS, ALS, Muxx, Drvr AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel | Americas - 0 |
|
$1.0800 | Buy Now |
DISTI #
VCNL4035X01-GS18
|
Avnet Americas | Proximity and Ambient Light Sensor - Tape and Reel (Alt: VCNL4035X01-GS18) RoHS: Not Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.4290 | Buy Now |
DISTI #
VCNL4035X01-GS18
|
TME | Sensor: proximity, -40÷105°C, Range: 500mm, PCB,SMD, 2.5÷3.6V Min Qty: 7000 | 0 |
|
$1.2100 | RFQ |
DISTI #
VCNL4035X01-GS18
|
EBV Elektronik | Proximity and Ambient Light Sensor (Alt: VCNL4035X01-GS18) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2915147
|
element14 Asia-Pacific | PHOTO SENSOR, I2C, -40 TO 105 DEG C, SMD RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3445 / $2.7333 | Buy Now |
DISTI #
2915147
|
Farnell | PHOTO SENSOR, I2C, -40 TO 105 DEG C, SMD RoHS: Not Compliant Min Qty: 7000 Lead time: 17 Weeks, 4 Days Container: Each | 0 |
|
$1.1638 | Buy Now |
Part Details for VCNL4035X01-GS18
VCNL4035X01-GS18 CAD Models
VCNL4035X01-GS18 Part Data Attributes:
|
VCNL4035X01-GS18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VCNL4035X01-GS18
Vishay Intertechnologies
Photoelectric Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-03-08 | |
Samacsys Manufacturer | Vishay |