Part Details for VCAS120630D650RP by Kyocera AVX Components
Overview of VCAS120630D650RP by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for VCAS120630D650RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T5559
|
Newark | Transguard Rohs Compliant: Yes |Kyocera Avx VCAS120630D650RP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3630 | Buy Now |
DISTI #
478-VCAS120630D650RPTR-ND
|
DigiKey | TRANSGUARD Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2629 | Buy Now |
DISTI #
VCAS120630D650RP
|
Avnet Americas | Var 21VAC 30VDC 120A 41V 1206 SMD T/R (Alt: VCAS120630D650RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.4588 | Buy Now |
DISTI #
581-VCAS120630D650RP
|
Mouser Electronics | Varistors 21VAC 30VDC 0.4J 400pF 41 V 67V RoHS: Compliant | 0 |
|
$0.2010 / $0.2180 | Order Now |
|
Future Electronics | 1206 30 VDC 21 V RMS 67 V Clamp 120 A 400 PF Surface Mount Varistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3400 / $0.3550 | Buy Now |
Part Details for VCAS120630D650RP
VCAS120630D650RP CAD Models
VCAS120630D650RP Part Data Attributes:
|
VCAS120630D650RP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VCAS120630D650RP
Kyocera AVX Components
Varistor, 30V, 0.4J, Surface Mount, CHIP, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 21 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.008 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |