Part Details for VCAS120605D150DP by Kyocera AVX Components
Overview of VCAS120605D150DP by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for VCAS120605D150DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4651
|
Newark | Varistor, Auto, 5V, 18V, 1206, Voltage Rating Vac:4V, Voltage Rating V Dc:5.6V, Product Range:Transguard Series, Clamping Voltage Vc Max:18V, Varistor Case Style:1206 [3216 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surgerohs Compliant: Yes |Kyocera Avx VCAS120605D150DP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 464 |
|
$0.4240 / $0.6800 | Buy Now |
DISTI #
478-8688-1-ND
|
DigiKey | VARISTOR 8.5V 150A 1206 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49953 In Stock |
|
$0.1796 / $0.6300 | Buy Now |
DISTI #
VCAS120605D150DP
|
Avnet Americas | Var 4VAC 5.6VDC 150A 8.5V 1206 SMD T/R (Alt: VCAS120605D150DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.2530 | Buy Now |
DISTI #
581-VCAS120605D150DP
|
Mouser Electronics | Varistors 4VAC 5.6VDC 0.4J 3000pF 8.5 V 18V RoHS: Compliant | 1769 |
|
$0.1810 / $0.6200 | Buy Now |
DISTI #
VCAS120605D150DP
|
TTI | Varistors 4VAC 5.6VDC 0.4J 3000pF 8.5 V 18V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1770 / $0.2250 | Buy Now |
DISTI #
VCAS120605D150DP
|
Avnet Americas | Var 4VAC 5.6VDC 150A 8.5V 1206 SMD T/R (Alt: VCAS120605D150DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.2530 | Buy Now |
DISTI #
VCAS120605D150DP
|
Avnet Abacus | Var 4VAC 5.6VDC 150A 8.5V 1206 SMD T/R (Alt: VCAS120605D150DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
VCAS120605D150DP
|
Avnet Asia | Var 4VAC 5.6VDC 150A 8.5V 1206 SMD T/R (Alt: VCAS120605D150DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | 2000 |
|
RFQ |
Part Details for VCAS120605D150DP
VCAS120605D150DP CAD Models
VCAS120605D150DP Part Data Attributes:
|
VCAS120605D150DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VCAS120605D150DP
Kyocera AVX Components
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.008 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.6 V |