Part Details for VCAS060314A300RP by Kyocera AVX Components
Overview of VCAS060314A300RP by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for VCAS060314A300RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-VCAS060314A300RPTR-ND
|
DigiKey | TRANSGUARD Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0955 | Buy Now |
DISTI #
VCAS060314A300RP
|
Avnet Americas | TRANSGUARD TRANSGUARD (Alt: VCAS060314A300RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0934 | Buy Now |
DISTI #
581-VCAS060314A300RP
|
Mouser Electronics | Varistors 14VDC 0.1J 32V 0603 AEC-Q200 RoHS: Compliant | 3883 |
|
$0.0690 / $0.4200 | Buy Now |
DISTI #
VCAS060314A300RP
|
TTI | Varistors 14VDC 0.1J 32V 0603 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0690 / $0.0920 | Buy Now |
DISTI #
VCAS060314A300RP
|
Avnet Americas | TRANSGUARD TRANSGUARD (Alt: VCAS060314A300RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0934 | Buy Now |
DISTI #
WVDR2174
|
Rutronik | VC 0603 DC=14V CL=32V 0,1J RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 12000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0329 / $0.0460 | Buy Now |
DISTI #
C1S127007030431
|
Chip1Stop | Var MLV 10VAC/14VDC 30A 18.5V 0603 SMD T/R RoHS: Compliant Container: Cut Tape | 30 |
|
$0.0457 | Buy Now |
Part Details for VCAS060314A300RP
VCAS060314A300RP CAD Models
VCAS060314A300RP Part Data Attributes:
|
VCAS060314A300RP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VCAS060314A300RP
Kyocera AVX Components
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.002 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |