Part Details for VC120648D101DP by Kyocera AVX Components
Overview of VC120648D101DP by Kyocera AVX Components
- Distributor Offerings: (38 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VC120648D101DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M3035
|
Newark | Varistor, 62V, 100V, 1206, Voltage Rating Vac:34V, Voltage Rating Vdc:48V, Product Range:Transguard Series, Clamping Voltage Vc Max:100V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20Μs:100A, Capacitance, Cd:225Pfrohs Compliant: Yes |Kyocera Avx VC120648D101DP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 507 |
|
$0.4980 / $0.7380 | Buy Now |
DISTI #
83H6315
|
Newark | Varistor, 62V, 100V, 1206, Full Reel, Voltage Rating Vac:34V, Voltage Rating Vdc:48V, Product Range:Transguard Series, Clamping Voltage Vc Max:100V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20Μs:100A Rohs Compliant: Yes |Kyocera Avx VC120648D101DP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2860 / $0.3260 | Buy Now |
DISTI #
478-2524-1-ND
|
DigiKey | VARISTOR 62V 100A 1206 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6849 In Stock |
|
$0.1699 / $0.6000 | Buy Now |
DISTI #
VC120648D101DP
|
Avnet Americas | Var MLV 34VAC/48VDC 100A 62V 1206 SMD T/R (Alt: VC120648D101DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.3491 | Buy Now |
DISTI #
VC120648D101DP
|
Avnet Americas | Var MLV 34VAC/48VDC 100A 62V 1206 SMD T/R (Alt: VC120648D101DP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.3491 | Buy Now |
DISTI #
75M3035
|
Avnet Americas | Var MLV 34VAC/48VDC 100A 62V 1206 SMD T/R - Product that comes on tape, but is not reeled (Alt: 75M3035) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 507 Partner Stock |
|
$0.3610 / $0.6030 | Buy Now |
DISTI #
581-VC120648D101DP
|
Mouser Electronics | Varistors 34VAC 48VDC 0.4J 225pF 62 V 100V RoHS: Compliant | 1825 |
|
$0.2650 / $0.6000 | Buy Now |
DISTI #
E02:0323_01308137
|
Arrow Electronics | Var MLV 34VAC/48VDC 100A 62V 1206 SMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Date Code: 2404 | Europe - 64000 |
|
$0.1726 / $0.2335 | Buy Now |
DISTI #
V36:1790_10781657
|
Arrow Electronics | Var MLV 34VAC/48VDC 100A 62V 1206 SMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2352 | Americas - 20000 |
|
$0.1688 / $0.2283 | Buy Now |
DISTI #
P40:2555_19327599
|
Arrow Electronics | Var MLV 34VAC/48VDC 100A 62V 1206 SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 2125 | Europe - 1900 |
|
$0.1459 / $0.2524 | Buy Now |
Part Details for VC120648D101DP
VC120648D101DP CAD Models
VC120648D101DP Part Data Attributes:
|
VC120648D101DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC120648D101DP
Kyocera AVX Components
Varistor, 48V, 0.4J, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Circuit RMS Voltage-Max | 34 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 48 V |