Part Details for VC120605D150DP by Kyocera AVX Components
Overview of VC120605D150DP by Kyocera AVX Components
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VC120605D150DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K3719
|
Newark | Varistor, 8.5V, 18V, 1206, Voltage Rating Vac:4V, Voltage Rating Vdc:5.6V, Product Range:Transguard Series, Clamping Voltage Vc Max:15.5V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20Μs:150A, Filter Terminals:Smdrohs Compliant: Yes |Kyocera Avx VC120605D150DP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 672 |
|
$0.2820 | Buy Now |
DISTI #
59M7670
|
Newark | Varistor, Transguard Series, 5.6 V, 150 A, 1206 [3216 Metric], Multilayer Varistor (Mlv), 15.5 V Rohs Compliant: Yes |Kyocera Avx VC120605D150DP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2760 / $0.6640 | Buy Now |
DISTI #
29X4286
|
Newark | Varistor, 8.5V, 18V, 1206, Full Reel, Voltage Rating Vac:4V, Voltage Rating Vdc:5.6V, Product Range:Transguard Series, Clamping Voltage Vc Max:15.5V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20Μs:150A Rohs Compliant: Yes |Kyocera Avx VC120605D150DP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3370 / $0.4380 | Buy Now |
DISTI #
478-2517-1-ND
|
DigiKey | VARISTOR 8.5V 150A 1206 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36778 In Stock |
|
$0.1699 / $0.6000 | Buy Now |
DISTI #
VC120605D150DP
|
Avnet Americas | Varistor Zinc Oxide 3000pF 1A 8.5V 1206 SMD T/R (Alt: VC120605D150DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 1000 |
|
$0.1995 | Buy Now |
DISTI #
VC120605D150DP
|
Avnet Americas | Varistor Zinc Oxide 3000pF 1A 8.5V 1206 SMD T/R (Alt: VC120605D150DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.1995 | Buy Now |
DISTI #
36K3719
|
Avnet Americas | Varistor Zinc Oxide 3000pF 1A 8.5V 1206 SMD T/R - Product that comes on tape, but is not reeled (Alt: 36K3719) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Ammo Pack | 672 Partner Stock |
|
$0.4710 | Buy Now |
DISTI #
581-VC120605D150DP
|
Mouser Electronics | Varistors 4VAC 5.6VDC 0.4J 3000pF 8.5 V 18V RoHS: Compliant | 44528 |
|
$0.1490 / $0.4200 | Buy Now |
DISTI #
70475555
|
RS | VC Series 8.5V 150A 0.4J 18V Clamp 1206 Ceramic Transient Voltage Suppressor | AVX VC120605D150DP RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2590 / $0.3050 | RFQ |
|
Future Electronics | 1206 5.6 V 3000 pF Surface Mount Multilayer Ceramic Transient Voltage Suppressor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 47000Reel |
|
$0.1800 / $0.1990 | Buy Now |
Part Details for VC120605D150DP
VC120605D150DP CAD Models
VC120605D150DP Part Data Attributes:
|
VC120605D150DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC120605D150DP
Kyocera AVX Components
Varistor, 5.6V, 0.4J, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.6 V |