Part Details for VBO50-16NO7 by IXYS Corporation
Overview of VBO50-16NO7 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VBO50-16NO7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VBO50-16NO7
|
TME | Bridge rectifier: single-phase, Urmax: 1.6kV, If: 45A, Ifsm: 750A Min Qty: 1 | 0 |
|
$33.8300 / $42.6400 | RFQ |
|
Ameya Holding Limited | Min Qty: 10 | 1 |
|
$61.2764 / $65.1254 | Buy Now |
Part Details for VBO50-16NO7
VBO50-16NO7 CAD Models
VBO50-16NO7 Part Data Attributes
|
VBO50-16NO7
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VBO50-16NO7
IXYS Corporation
Bridge Rectifier Diode, 1 Phase, 50A, 1600V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | S-XUFM-X4 | |
Non-rep Pk Forward Current-Max | 740 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 50 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |