-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 Vdc, 2 A, 10 W, 7~18 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4985
|
Newark | Dc-Non-Isolated 2A7 18Vinput 5Voutput Sip |Cui V7805-2000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2700 / $9.7500 | Buy Now |
DISTI #
102-2175-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 25 Weeks Container: Tube |
6337 In Stock |
|
$8.0583 / $9.8500 | Buy Now |
DISTI #
490-V7805-2000
|
Mouser Electronics | Non-Isolated DC/DC Converters The factory is currently not accepting orders for this product. RoHS: Compliant | 481 |
|
$9.2600 / $9.8500 | Buy Now |
|
Onlinecomponents.com | 2 A Output Current, 4.75~18 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 5 Vdc, 2 A, 10 W, 7~18 Vdc Input Range RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
SMC-V7805-2000
|
Sensible Micro Corporation | Non-Isolated Dc/Dc Converters The Factory Is Currently Not Accepting Orders For This Product. RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 3 |
|
$5.2400 / $6.2225 | RFQ |
|
Neutron USA | Non-Isolated DC/DC Converters Non-Isolated D C-DC Cnvrt | 50 |
|
$34.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V7805-2000
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
V7805-2000
CUI Inc
5 Vdc, 2 A, 10 W, 7~18 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Temperature Grade | OTHER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for V7805-2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V7805-2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V7805-2000R | 5 Vdc, 2 A, 10 W, 7~18 Vdc Input Range | CUI Inc | V7805-2000 vs V7805-2000R |
CC10-1205SF-E | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, ROHS COMPLIANT, DIP-11/7 | TDK Corporation | V7805-2000 vs CC10-1205SF-E |