Part Details for V3-GM-BK5M-PUR-U by PEPPERL+FUCHS GmbH
Overview of V3-GM-BK5M-PUR-U by PEPPERL+FUCHS GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V3-GM-BK5M-PUR-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T7421
|
Newark | Cables/Connectors |Pepperl+Fuchs Pa V3-GM-BK5M-PUR-U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6000 / $29.6700 | Buy Now |
DISTI #
2046-V3-GM-BK5M-PUR-U-ND
|
DigiKey | CABLES/CONNECTORS Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$25.7900 | Buy Now |
DISTI #
70241193
|
RS | Cordset, M8, Female Straight, 3 Pins, 5 Meter, 22 AWG, PUR, Black, 217480 | Pepperl+Fuchs Factory Automation V3-GM-BK5M-PUR-U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$20.7000 / $23.0000 | Buy Now |