Part Details for V275LA20APW by Littelfuse Inc
Overview of V275LA20APW by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V275LA20APW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-V275LA20APW
|
Mouser Electronics | Varistors RADIAL VARISTOR 14MM RoHS: Compliant | 0 |
|
$0.2160 / $0.5700 | Order Now |
Part Details for V275LA20APW
V275LA20APW CAD Models
V275LA20APW Part Data Attributes:
|
V275LA20APW
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V275LA20APW
Littelfuse Inc
Varistor, 75J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 75 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20 mm | |
Package Length | 17 mm | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 369 V |