-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 369V, 75J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K2415
|
Newark | Metal Oxide Varistor, 369V 710V Rad, Voltage Rating Vac:275V, Voltage Rating Vdc:369V, Product Range:La Series, Clamping Voltage Vc Max:710V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:4.5Ka, Capacitance, Cd:450Pf Rohs Compliant: Yes |Littelfuse V275LA20AP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1890 |
|
$0.2530 / $0.6520 | Buy Now |
DISTI #
93K1261
|
Newark | Varistor, Mov, La Series, 369 V, 4.5 Ka, Disc 14Mm, Metal Oxide Varistor (Mov), 710 V Rohs Compliant: Yes |Littelfuse V275LA20AP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10036 |
|
$0.2530 / $0.6520 | Buy Now |
DISTI #
F3021-ND
|
DigiKey | VARISTOR 430V 4.5KA DISC 14MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
8985 In Stock |
|
$0.2121 / $0.5800 | Buy Now |
DISTI #
576-V275LA20AP
|
Mouser Electronics | Varistors 275V 450pF RoHS: Compliant | 9222 |
|
$0.2430 / $0.5800 | Buy Now |
DISTI #
V36:1790_06492113
|
Arrow Electronics | Var MOV 275VAC/369VDC 4500A 473V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2342 | Americas - 19184 |
|
$0.1854 / $0.5800 | Buy Now |
DISTI #
P40:2555_12733185
|
Arrow Electronics | Var MOV 275VAC/369VDC 4500A 473V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2014 | Europe - 195 |
|
$0.1770 / $0.5343 | Buy Now |
DISTI #
E54:1762_06121780
|
Arrow Electronics | Var MOV 275VAC/369VDC 4500A 473V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2344 | Europe - 4 |
|
$0.1729 / $0.5220 | Buy Now |
DISTI #
70184709
|
RS | Varistor, Circuit Protection, 275VAC, 710V, 4500A, Metal Oxide, 450pF, Radial, 85degC | Littelfuse V275LA20AP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 293 |
|
$0.4340 / $0.6200 | Buy Now |
|
Future Electronics | LA Series 369 VDC 275 V RMS 710 V Clamp 4500 A 450 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 43670Box |
|
$0.1850 / $0.2200 | Buy Now |
|
Future Electronics | LA Series 369 VDC 275 V RMS 710 V Clamp 4500 A 450 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 83 Package Multiple: 700 Container: Box | 83Box |
|
$0.1850 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V275LA20AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V275LA20AP
Littelfuse Inc
Varistor, 369V, 75J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 75 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17 mm | |
Package Length | 20 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 369 V |
This table gives cross-reference parts and alternative options found for V275LA20AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V275LA20AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V275LT20A | Varistor, 369V, 75J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V275LA20AP vs V275LT20A |
V275LT20A | METAL-OXIDE VARISTOR (MOV),275V V(RMS),4.5KA I(TM),RADIAL | Intersil Corporation | V275LA20AP vs V275LT20A |
V275LA20A | METAL-OXIDE VARISTOR (MOV),275V V(RMS),4.5KA I(TM),RADIAL | Intersil Corporation | V275LA20AP vs V275LA20A |
V275LU20A | Varistor, 369V, 75J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V275LA20AP vs V275LU20A |