-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.006A (Coil), 24VDC (Coil), 150mW (Coil), 3A (Contact), 220VDC (Contact), AC/DC Input, Random, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K7700
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 3A, Coil Voltage:24Vdc, Contact Configuration:Dpdt, Contact Current:3A, Product Range:D2N/V23105 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder Rohs Compliant: Yes |Axicom Te Connectivity V23105A5005A201 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7600 / $4.0600 | Buy Now |
DISTI #
82X7401
|
Newark | Signal Relay, D2N/V23105 Series, Non Latching, Dpdt, Through Hole, 3 A, 24 Vdc Rohs Compliant: Yes |Axicom Te Connectivity V23105A5005A201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
36K7700
|
Avnet Americas | Electromechanical Relay DPDT 3A 24VDC 3.872KOhm Through Hole - Bulk (Alt: 36K7700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$2.9800 / $4.0600 | Buy Now |
|
Onlinecomponents.com | Signal Relay 24VDC 3A DPDT( (20.2mm 10mm 11mm)) THT RoHS: Compliant |
16355 In Stock |
|
$2.5200 / $2.6400 | Buy Now |
DISTI #
9-1393792-0
|
TTI | Low Signal Relays - PCB V23105A5005A201 2G COM RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 3400 In Stock |
|
$2.6000 | Buy Now |
DISTI #
36K7700
|
Avnet Americas | Electromechanical Relay DPDT 3A 24VDC 3.872KOhm Through Hole - Bulk (Alt: 36K7700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$2.9800 / $4.0600 | Buy Now |
DISTI #
36K7700
|
Avnet Americas | Electromechanical Relay DPDT 3A 24VDC 3.872KOhm Through Hole - Bulk (Alt: 36K7700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$2.9800 / $4.0600 | Buy Now |
|
ComSIT USA | COMMUNICATIONS / SIGNAL PC BOARD RELAY Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.006A (Coil), 24VDC (Coil), 150mW (Coil), 3A (Contact), 220VDC (Contact), AC/DC Input, Random, AC/DC Output, Panel Mount RoHS: Not Compliant | Europe - 4 |
|
RFQ | |
DISTI #
000000000000049181
|
Sager | Low Signal Relays - PCB 24VDC Non-latching 1 coil 150mW D2n Min Qty: 1 | 19 |
|
$2.1000 | Buy Now |
DISTI #
1608361
|
element14 Asia-Pacific | RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 3A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.8328 / $4.8584 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V23105A5005A201
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23105A5005A201
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.006A (Coil), 24VDC (Coil), 150mW (Coil), 3A (Contact), 220VDC (Contact), AC/DC Input, Random, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.006 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 150 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 3840 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@220VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 6 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20.3mm x 10.1mm x 11.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER/QUICK CONNECT |