Part Details for V23079D1003B301 (ALTERNATE: 5-1393788-7) by TE Connectivity
Overview of V23079D1003B301 (ALTERNATE: 5-1393788-7) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23079D1003B301 (ALTERNATE: 5-1393788-7)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71077811
|
RS | RELAY GEN PURPOSE DPDT 2A 12V | TE Connectivity V23079D1003B301 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1500 | RFQ |