Part Details for V230087 (ALTERNATE: V230087) by Mersen Electrical Power
Overview of V230087 (ALTERNATE: V230087) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V230087 (ALTERNATE: V230087)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72436630
|
RS | Fuse, Form 101, A15QS Series, 150VAC, 35A | Mersen V230087 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$53.5600 / $66.9500 | RFQ |