Part Details for V230018 (ALTERNATE: V230018) by Mersen Electrical Power
Overview of V230018 (ALTERNATE: V230018) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V230018 (ALTERNATE: V230018)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72436629
|
RS | Fuse, Fast Acting, Form 101, 100kA, 300VAC/DC, A30QS Series, Ferrule, 60A | Mersen V230018 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$97.5900 / $121.9900 | RFQ |