Part Details for V2-18.0-0-FSP-SM by TE Connectivity
Overview of V2-18.0-0-FSP-SM by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V2-18.0-0-FSP-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH2827
|
Newark | Heat-Shrink Tubing, 2:1, Blk, 19Mm Rohs Compliant: Yes |Raychem Te Connectivity V2-18.0-0-FSP-SM Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: SPOOL | 26 |
|
$66.1300 / $69.2600 | Buy Now |
DISTI #
44M4558
|
Newark | V2-18.0-0-Fsp-Sm |Raychem Te Connectivity V2-18.0-0-FSP-SM Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.7700 | Buy Now |
DISTI #
V2-18.0-0-FSP-SM-50-ND
|
DigiKey | HEATSHRINK 3/4" X 164' BLACK Min Qty: 1 Lead time: 19 Weeks Container: Spool |
350 In Stock |
|
$86.0538 / $108.4100 | Buy Now |
DISTI #
V2-18.0-0-FSP-SM-01-ND
|
DigiKey | HEAT SHRINK TUBING 1=1M Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
046571J001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Flat Spooled - Cable Rools/Shrink Tubing (Alt: 046571J001) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Bulk | 0 |
|
$1.5833 / $1.9053 | Buy Now |
DISTI #
650-V2-18.0-0-FSP-SM
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 19MM FL BK PRICE PER METER RoHS: Compliant | 0 |
|
$1.6700 / $1.8200 | Order Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Flattened - Marked - Spooled RoHS: Compliant |
617 In Stock |
|
$3.6900 / $4.2700 | Buy Now |
DISTI #
RYCV2-18.0-0-FSP-SM
|
Interstate Connecting Components | 0 |
|
$1.7860 / $2.0643 | Buy Now | |
DISTI #
000000000002284166
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 19MM FL BK PRICE PER METER Min Qty: 350 | 0 |
|
$1.5800 / $2.0200 | Buy Now |
DISTI #
046571J001
|
Avnet Asia | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Flat Spooled (Alt: 046571J001) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 10 Weeks, 2 Days | 0 |
|
$1.8086 / $2.0379 | Buy Now |