Part Details for V130LA20APX1347 by Littelfuse Inc
Overview of V130LA20APX1347 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V130LA20APX1347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9671
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V130LA20APX1347 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4160 | Buy Now |
DISTI #
V130LA20APX1347-ND
|
DigiKey | VARISTOR 205V 6.5KA DISC 20MM Min Qty: 4000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4163 | Buy Now |
DISTI #
576-V130LA20APX1347
|
Mouser Electronics | Varistors 20MM Radial RoHS: Compliant | 0 |
|
$0.4210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bulk | 0Bulk |
|
$0.3830 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 205V 6.5KA 130VAC 175VDC THT | 0 |
|
$0.5423 / $0.6237 | RFQ |
Part Details for V130LA20APX1347
V130LA20APX1347 CAD Models
V130LA20APX1347 Part Data Attributes:
|
V130LA20APX1347
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V130LA20APX1347
Littelfuse Inc
Varistor, 175V, 70J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 70 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 23 mm | |
Package Length | 26.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 175 V |
Alternate Parts for V130LA20APX1347
This table gives cross-reference parts and alternative options found for V130LA20APX1347. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V130LA20APX1347, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V200RA22 | RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, THROUGH HOLE MOUNT | Intersil Corporation | V130LA20APX1347 vs V200RA22 |
R6921ZOV131RA70 | RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | V130LA20APX1347 vs R6921ZOV131RA70 |
SR201K14ES | Varistor, 175V, 70J, Through Hole Mount, RADIAL LEADED | Walsin Technology Corporation | V130LA20APX1347 vs SR201K14ES |
D6993ZOV131RA09 | Varistor, 175V, 70J, Through Hole Mount | Maida Development Company | V130LA20APX1347 vs D6993ZOV131RA09 |
D69ZOV131RA09 | RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, THROUGH HOLE MOUNT | Maida Development Company | V130LA20APX1347 vs D69ZOV131RA09 |
R69ZOV131RA70 | Varistor, 175V, 70J, Through Hole Mount, RADIAL LEADED | Maida Development Company | V130LA20APX1347 vs R69ZOV131RA70 |
D6910ZOV131RA09 | Varistor, 175V, 70J, Through Hole Mount | Maida Development Company | V130LA20APX1347 vs D6910ZOV131RA09 |
D697ZOV131RA09 | Varistor, 175V, 70J, Through Hole Mount | Maida Development Company | V130LA20APX1347 vs D697ZOV131RA09 |
130LA20AX1347 | RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V130LA20APX1347 vs 130LA20AX1347 |
R6958ZOV131RA70 | Varistor, 175V, 70J, Through Hole Mount, RADIAL LEADED | Maida Development Company | V130LA20APX1347 vs R6958ZOV131RA70 |