-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 175V, 70J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K1203
|
Newark | Varistor, Mov, La Series, 175 V, 6.5 Ka, Disc 20Mm, Metal Oxide Varistor (Mov), 340 V Rohs Compliant: Yes |Littelfuse V130LA20AP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 556 |
|
$0.4130 / $0.9070 | Buy Now |
DISTI #
58K7217
|
Newark | Metal Oxide Varistor, 175V 340V Rad, Voltage Rating Vac:130V, Voltage Rating Vdc:175V, Product Range:La Series, Clamping Voltage Vc Max:340V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:6.5Ka, Capacitance, Cd:1900Pf Rohs Compliant: Yes |Littelfuse V130LA20AP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 428 |
|
$0.4210 / $0.9250 | Buy Now |
DISTI #
F3030-ND
|
DigiKey | VARISTOR 205V 6.5KA DISC 20MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3192 In Stock |
|
$0.3342 / $0.8000 | Buy Now |
DISTI #
576-V130LA20AP
|
Mouser Electronics | Varistors 130V 1900pF RoHS: Compliant | 31177 |
|
$0.3340 / $0.7500 | Buy Now |
DISTI #
70184691
|
RS | Varistor, Circuit Protection, 130VAC, 340V, 6500A, Metal Oxide, 1900pF, Radial | Littelfuse V130LA20AP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1623 |
|
$0.6100 / $0.8700 | Buy Now |
|
Future Electronics | LA Series 175 VDC 130 V RMS 340 V Clamp 6500 A 1900 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1636Bag |
|
$0.3150 / $0.3750 | Buy Now |
|
Future Electronics | LA Series 175 VDC 130 V RMS 340 V Clamp 6500 A 1900 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 935Bag |
|
$0.3150 / $0.3750 | Buy Now |
|
Bristol Electronics | 8929 |
|
RFQ | ||
DISTI #
V130LA20AP
|
TTI | Varistors 130V 1900pF RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 11800 In Stock |
|
$0.1990 / $0.4500 | Buy Now |
DISTI #
V130LA20AP
|
TME | Varistor: metal-oxide, THT, 130VAC, 175VDC, 205V, 6.5kA, 70J Min Qty: 1500 | 0 |
|
$0.3120 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V130LA20AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V130LA20AP
Littelfuse Inc
Varistor, 175V, 70J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 70 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 23 mm | |
Package Length | 26.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 175 V |
This table gives cross-reference parts and alternative options found for V130LA20AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V130LA20AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V130LTX20B | Varistor, 175V, 70J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V130LA20AP vs V130LTX20B |
V130LS20A | RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V130LA20AP vs V130LS20A |
V130LTPX20B | RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V130LA20AP vs V130LTPX20B |
D6521ZOV131RA20 | RESISTOR, VOLTAGE DEPENDENT, 175V, 150J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | V130LA20AP vs D6521ZOV131RA20 |
V130LA20A | RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V130LA20AP vs V130LA20A |
V130LA20AX2855 | RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V130LA20AP vs V130LA20AX2855 |
V130LU20A | RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V130LA20AP vs V130LU20A |
V130LTX20B | METAL-OXIDE VARISTOR (MOV),130V V(RMS),6.5KA I(TM),RADIAL | Intersil Corporation | V130LA20AP vs V130LTX20B |
V130LT20A | RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V130LA20AP vs V130LT20A |
D6321ZOV131RA70 | RESISTOR, VOLTAGE DEPENDENT, 175V, 130J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | V130LA20AP vs D6321ZOV131RA70 |