Part Details for V130LA10APX1347 by Littelfuse Inc
Overview of V130LA10APX1347 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V130LA10APX1347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9670
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Bulk |Littelfuse V130LA10APX1347 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 | Buy Now |
DISTI #
V130LA10APX1347-ND
|
DigiKey | VARISTOR 205V 4.5KA DISC 14MM Min Qty: 9000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2544 | Buy Now |
DISTI #
576-V130LA10APX1347
|
Mouser Electronics | Varistors 14MM Radial RoHS: Compliant | 0 |
|
$0.2670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Bulk | 0Bulk |
|
$0.2430 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 205V 4.5KA 130VAC 175VDC THT | 0 |
|
$0.3537 / $0.4068 | RFQ |
Part Details for V130LA10APX1347
V130LA10APX1347 CAD Models
V130LA10APX1347 Part Data Attributes:
|
V130LA10APX1347
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V130LA10APX1347
Littelfuse Inc
Varistor, 175V, 38J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 38 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17 mm | |
Package Length | 20 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 175 V |
Alternate Parts for V130LA10APX1347
This table gives cross-reference parts and alternative options found for V130LA10APX1347. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V130LA10APX1347, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V130LA10AX1347 | RESISTOR, VOLTAGE DEPENDENT, 175V, 38J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V130LA10APX1347 vs V130LA10AX1347 |