Part Details for V130LA10AP by Littelfuse Inc
Overview of V130LA10AP by Littelfuse Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V130LA10AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7214
|
Newark | Metal Oxide Varistor, 175V 340V Rad, Voltage Rating Vac:130V, Voltage Rating Vdc:175V, Product Range:La Series, Clamping Voltage Vc Max:340V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:4.5Ka, Capacitance, Cd:1000Pf Rohs Compliant: Yes |Littelfuse V130LA10AP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8311 |
|
$0.2610 / $0.3090 | Buy Now |
DISTI #
83K9154
|
Newark | Varistor, Mov, La Series, 175 V, 4.5 Ka, Disc 14Mm, Metal Oxide Varistor (Mov), 340 V Rohs Compliant: Yes |Littelfuse V130LA10AP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2480 / $0.6400 | Buy Now |
DISTI #
F3015-ND
|
DigiKey | VARISTOR 205V 4.5KA DISC 14MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6667 In Stock |
|
$0.2121 / $0.5800 | Buy Now |
DISTI #
576-V130LA10AP
|
Mouser Electronics | Varistors 130V 1000pF RoHS: Compliant | 14063 |
|
$0.2430 / $0.5800 | Buy Now |
DISTI #
P40:2555_09079900
|
Arrow Electronics | Var MOV 130VAC/175VDC 4500A 225.5V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2309 | Europe - 2099 |
|
$0.1395 / $0.5343 | Buy Now |
DISTI #
V36:1790_06481178
|
Arrow Electronics | Var MOV 130VAC/175VDC 4500A 225.5V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2327 | Americas - 858 |
|
$0.1461 / $0.5791 | Buy Now |
DISTI #
E02:0323_00182710
|
Arrow Electronics | Var MOV 130VAC/175VDC 4500A 225.5V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2318 | Europe - 416 |
|
$0.1395 / $0.5343 | Buy Now |
DISTI #
70184686
|
RS | Varistor, Circuit Protection, 130VAC, 340V, 4500A, Metal Oxide, 1000pF, Radial | Littelfuse V130LA10AP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 362 |
|
$0.4270 / $0.6100 | Buy Now |
|
Future Electronics | LA Series 175 VDC 130 V RMS 340 V Clamp 4500 A 1000 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 19925Box |
|
$0.1560 / $0.1850 | Buy Now |
|
Future Electronics | LA Series 175 VDC 130 V RMS 340 V Clamp 4500 A 1000 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Container: Box | 0Box |
|
$0.1560 / $0.1850 | Buy Now |
Part Details for V130LA10AP
V130LA10AP CAD Models
V130LA10AP Part Data Attributes:
|
V130LA10AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V130LA10AP
Littelfuse Inc
Varistor, 175V, 38J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 38 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17 mm | |
Package Length | 20 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 175 V |
Alternate Parts for V130LA10AP
This table gives cross-reference parts and alternative options found for V130LA10AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V130LA10AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V130LS10A | RESISTOR, VOLTAGE DEPENDENT, 175V, 38J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V130LA10AP vs V130LS10A |
V130LT10A | RESISTOR, VOLTAGE DEPENDENT, 175V, 38J, THROUGH HOLE MOUNT | Intersil Corporation | V130LA10AP vs V130LT10A |
V130LS10A | RESISTOR, VOLTAGE DEPENDENT, 175V, 38J, THROUGH HOLE MOUNT | Intersil Corporation | V130LA10AP vs V130LS10A |
D6421ZOV131RA10 | RESISTOR, VOLTAGE DEPENDENT, 175V, 100J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | V130LA10AP vs D6421ZOV131RA10 |