Part Details for V12P10-M3/86A (ALTERNATE: 7103929) by Vishay Dale
Overview of V12P10-M3/86A (ALTERNATE: 7103929) by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V12P10-M3/86A (ALTERNATE: 7103929)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70331862
|
RS | V12P10-M3/86A, Schottky Diode, 12A 100V Dual Anode, Single, 3-Pin, SMPC | Vishay Dale V12P10-M3/86A RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.7700 | RFQ |