Part Details for V1-W-5M-PUR by PEPPERL+FUCHS GmbH
Overview of V1-W-5M-PUR by PEPPERL+FUCHS GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V1-W-5M-PUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C4187
|
Newark | Cable Connector, M12 Housing, Connector Type A:90° M12 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.404Ft, Product Range:-, Accessory Type:Cordset Rohs Compliant: Yes |Pepperl+Fuchs V1-W-5M-PUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$23.0500 / $26.8000 | Buy Now |
DISTI #
2046-V1-W-5M-PUR-ND
|
DigiKey | CABLES/CONNECTORS Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$29.6500 | Buy Now |
DISTI #
V1-W-5M-PUR
|
TME | Connection lead, M12, PIN: 4, angled, 5m, socket, 250VAC, 250VDC Min Qty: 1 | 0 |
|
$19.3300 | RFQ |
Part Details for V1-W-5M-PUR
V1-W-5M-PUR CAD Models
V1-W-5M-PUR Part Data Attributes:
|
V1-W-5M-PUR
PEPPERL+FUCHS GmbH
Buy Now
Datasheet
|
Compare Parts:
V1-W-5M-PUR
PEPPERL+FUCHS GmbH
Circular Connector, 4 Contact(s), Female, Screw Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PEPPERL+FUCHS GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | IP68, IP69 | |
Backshell Type | SOLID | |
Body Depth | 1.209 inch | |
Body Diameter | 0.606 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE/POLYURETHANE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | EN; IEC | |
Termination Type | SCREW | |
Total Number of Contacts | 4 |